HVC1206K9532BB
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of HVC1206K9532BB by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC1206K9532BB by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC1206K9532BB by Ohmcraft

HVC1206K9532BB
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
0.33 W
Rated Temperature
75 °C
Resistance
95300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
1500 V
Want to compare parts?
  1. HVC1206K9532BB
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for HVC1206K9532BB

This table gives cross-reference parts and alternative options found for HVC1206K9532BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K9532BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC1206K9532BBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K9532BB vs HVC1206K9532BBFP
HVCS1206BKD95K3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K9532BB vs HVCS1206BKD95K3
HVCG1206BBD95K3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K9532BB vs HVCG1206BBD95K3
HVCG1206BKD95K3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K9532BB vs HVCG1206BKD95K3
HVCZ1206BBD95K3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K9532BB vs HVCZ1206BBD95K3
HVC1206K9532BZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K9532BB vs HVC1206K9532BZFP
HVC1206K9532BZ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K9532BB vs HVC1206K9532BZ
MCH1206K9532BZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K9532BB vs MCH1206K9532BZBU
MCH1206K9532BSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K9532BB vs MCH1206K9532BSTR
HVCZ1206BDD95K3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K9532BB vs HVCZ1206BDD95K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206K9532BB by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206K9532BB by Ohmcraft

  • Please alert me when HVC1206K9532BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC1206K9532BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206K9532BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC1206K9532BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206K9532BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206K9532BB by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: