Part Details for HVCZ1206BBD95K3 by SEI Stackpole Electronics Inc
Overview of HVCZ1206BBD95K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206BBD95K3
HVCZ1206BBD95K3 CAD Models
HVCZ1206BBD95K3 Part Data Attributes
|
HVCZ1206BBD95K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206BBD95K3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206BBD95K3
This table gives cross-reference parts and alternative options found for HVCZ1206BBD95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206BBD95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K9532BS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs HVC1206K9532BS |
HVC1206K9532BZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs HVC1206K9532BZTR |
HVCZ1206BTD95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206BBD95K3 vs HVCZ1206BTD95K3 |
HVC1206K9532BB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs HVC1206K9532BB |
HVC1206K9532BZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs HVC1206K9532BZFP |
MCH1206K9532BGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs MCH1206K9532BGBU |
HVCS1206BBD95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206BBD95K3 vs HVCS1206BBD95K3 |
MCH1206K9532BBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs MCH1206K9532BBFP |
HVC1206K9532BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBD95K3 vs HVC1206K9532BTFP |
HVCZ1206BKD95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206BBD95K3 vs HVCZ1206BKD95K3 |