Part Details for HVC1206K1135CZBU by Ohmcraft
Overview of HVC1206K1135CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1135CZBU
HVC1206K1135CZBU CAD Models
HVC1206K1135CZBU Part Data Attributes
|
HVC1206K1135CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1135CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 11300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1135CZBU
This table gives cross-reference parts and alternative options found for HVC1206K1135CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1135CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206K1135CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs MCH1206K1135CSTR |
MCH1206K1135CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs MCH1206K1135CGTR |
HVCZ1206CDD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1135CZBU vs HVCZ1206CDD11M3 |
HVC1206K1135CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs HVC1206K1135CTBU |
HVCB1206CTD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1135CZBU vs HVCB1206CTD11M3 |
HVCS1206CTD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1135CZBU vs HVCS1206CTD11M3 |
MCH1206K1135CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs MCH1206K1135CZTR |
MCH1206K1135CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs MCH1206K1135CBTR |
MCH1206K1135CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs MCH1206K1135CGBU |
MCH1206K1135CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1135CZBU vs MCH1206K1135CBFP |