Part Details for MCH1206K1135CBFP by Ohmcraft
Overview of MCH1206K1135CBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206K1135CBFP
MCH1206K1135CBFP CAD Models
MCH1206K1135CBFP Part Data Attributes
|
MCH1206K1135CBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206K1135CBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 11300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206K1135CBFP
This table gives cross-reference parts and alternative options found for MCH1206K1135CBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206K1135CBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K1135CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1200V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K1135CBFP vs HVC1206K1135CS |
MCH1206K1135CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K1135CBFP vs MCH1206K1135CSFP |
HVC1206K1135CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K1135CBFP vs HVC1206K1135CZFP |
MCH1206K1135CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K1135CBFP vs MCH1206K1135CTTR |
HVC1206K1135CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K1135CBFP vs HVC1206K1135CSBU |
HVCZ1206CBD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K1135CBFP vs HVCZ1206CBD11M3 |
HVCG1206CKD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K1135CBFP vs HVCG1206CKD11M3 |
MCH1206K1135CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | MCH1206K1135CBFP vs MCH1206K1135CZBU |
HVCZ1206CDD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K1135CBFP vs HVCZ1206CDD11M3 |
HVCZ1206CTD11M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206K1135CBFP vs HVCZ1206CTD11M3 |