Part Details for HVC1206K1007FZTR by Ohmcraft
Overview of HVC1206K1007FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1007FZTR
HVC1206K1007FZTR CAD Models
HVC1206K1007FZTR Part Data Attributes
|
HVC1206K1007FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1007FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1007FZTR
This table gives cross-reference parts and alternative options found for HVC1206K1007FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1007FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206FDD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1007FZTR vs HVCZ1206FDD1G00 |
HVC1206K1007FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1007FZTR vs HVC1206K1007FZ |
HVCZ1206FKD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1007FZTR vs HVCZ1206FKD1G00 |
HVCS1206FBD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1007FZTR vs HVCS1206FBD1G00 |
HVCG1206FTD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1007FZTR vs HVCG1206FTD1G00 |
MCH1206K1007FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1007FZTR vs MCH1206K1007FZFP |
MCH1206K1007FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1007FZTR vs MCH1206K1007FZBU |
MCH1206K1007FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1007FZTR vs MCH1206K1007FSTR |
MCH1206K1007FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1007FZTR vs MCH1206K1007FBTR |
HVCB1206FDD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1007FZTR vs HVCB1206FDD1G00 |