There are no models available for this part yet.
Overview of HVCS1206FBD1G00 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVCS1206FBD1G00 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCS1206FBD1G00 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVCS1206FBD1G00
This table gives cross-reference parts and alternative options found for HVCS1206FBD1G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206FBD1G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206FDD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206FBD1G00 vs HVCZ1206FDD1G00 |
HVC1206K1007FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCS1206FBD1G00 vs HVC1206K1007FZ |
HVC1206K1007FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCS1206FBD1G00 vs HVC1206K1007FZTR |
HVCZ1206FKD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206FBD1G00 vs HVCZ1206FKD1G00 |
HVCG1206FTD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206FBD1G00 vs HVCG1206FTD1G00 |
MCH1206K1007FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCS1206FBD1G00 vs MCH1206K1007FZFP |
MCH1206K1007FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCS1206FBD1G00 vs MCH1206K1007FZBU |
MCH1206K1007FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCS1206FBD1G00 vs MCH1206K1007FSTR |
MCH1206K1007FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCS1206FBD1G00 vs MCH1206K1007FBTR |
HVCB1206FDD1G00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206FBD1G00 vs HVCB1206FDD1G00 |