Part Details for HVC1206H2553FT by Ohmcraft
Overview of HVC1206H2553FT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H2553FT
HVC1206H2553FT CAD Models
HVC1206H2553FT Part Data Attributes
|
HVC1206H2553FT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H2553FT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H2553FT
This table gives cross-reference parts and alternative options found for HVC1206H2553FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H2553FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H2553FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553FT vs HVC1206H2553FTFP |
MCH1206H2553FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553FT vs MCH1206H2553FBTR |
HVC1206H2553FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553FT vs HVC1206H2553FZBU |
HVCB1206FTC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553FT vs HVCB1206FTC255K |
HVCS1206FTC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553FT vs HVCS1206FTC255K |
HVCZ1206FDC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553FT vs HVCZ1206FDC255K |
MCH1206H2553FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553FT vs MCH1206H2553FBFP |
MCH1206H2553FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553FT vs MCH1206H2553FGFP |
HVCB1206FKC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553FT vs HVCB1206FKC255K |
MCH1206H2553FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553FT vs MCH1206H2553FBBU |