HVCS0805FGD178K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HVCS0805FGD178K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS0805FGD178K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS0805FGD178K by SEI Stackpole Electronics Inc

HVCS0805FGD178K
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.2 W
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. HVCS0805FGD178K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HVCS0805FGD178K

This table gives cross-reference parts and alternative options found for HVCS0805FGD178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0805FGD178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0805K1783FS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs HVC0805K1783FS
MCH0805K1783FBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs MCH0805K1783FBTR
HVC0805K1783FZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs HVC0805K1783FZTR
HVCZ0805FGD178K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, SEI Stackpole Electronics Inc HVCS0805FGD178K vs HVCZ0805FGD178K
MCH0805K1783FZFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs MCH0805K1783FZFP
MCH0805K1783FTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs MCH0805K1783FTFP
HVC0805K1783FZ Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs HVC0805K1783FZ
MCH0805K1783FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs MCH0805K1783FGBU
MCH0805K1783FGTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs MCH0805K1783FGTR
MCH0805K1783FTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 178000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCS0805FGD178K vs MCH0805K1783FTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS0805FGD178K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS0805FGD178K by SEI Stackpole Electronics Inc

  • Please alert me when HVCS0805FGD178K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCS0805FGD178K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS0805FGD178K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCS0805FGD178K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS0805FGD178K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS0805FGD178K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: