Part Details for HVC0805H6193FZTR by Ohmcraft
Overview of HVC0805H6193FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H6193FZTR
HVC0805H6193FZTR CAD Models
HVC0805H6193FZTR Part Data Attributes
|
HVC0805H6193FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H6193FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H6193FZTR
This table gives cross-reference parts and alternative options found for HVC0805H6193FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H6193FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H6193FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs HVC0805H6193FBBU |
HVC0805H6193FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs HVC0805H6193FZBU |
HVC0805H6193FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs HVC0805H6193FTTR |
HVCZ0805FGC619K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805H6193FZTR vs HVCZ0805FGC619K |
MCH0805H6193FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs MCH0805H6193FTFP |
HVC0805H6193FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs HVC0805H6193FZFP |
HVCB0805FGC619K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805H6193FZTR vs HVCB0805FGC619K |
HVC0805H6193FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs HVC0805H6193FGBU |
HVC0805H6193FS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs HVC0805H6193FS |
MCH0805H6193FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H6193FZTR vs MCH0805H6193FZTR |