Datasheets
MCH0805H6193FZTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for MCH0805H6193FZTR by Ohmcraft

Overview of MCH0805H6193FZTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH0805H6193FZTR

MCH0805H6193FZTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH0805H6193FZTR Part Data Attributes

MCH0805H6193FZTR Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH0805H6193FZTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 2.01 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Resistance 619000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 600 V

Alternate Parts for MCH0805H6193FZTR

This table gives cross-reference parts and alternative options found for MCH0805H6193FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H6193FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC0805H6193FBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs HVC0805H6193FBBU
HVC0805H6193FZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs HVC0805H6193FZBU
HVC0805H6193FTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs HVC0805H6193FTTR
HVCZ0805FGC619K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805H6193FZTR vs HVCZ0805FGC619K
MCH0805H6193FTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs MCH0805H6193FTFP
HVC0805H6193FZFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs HVC0805H6193FZFP
HVCB0805FGC619K Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc MCH0805H6193FZTR vs HVCB0805FGC619K
HVC0805H6193FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs HVC0805H6193FGBU
HVC0805H6193FS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs HVC0805H6193FS
MCH0805H6193FTBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 619000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft MCH0805H6193FZTR vs MCH0805H6193FTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH0805H6193FZTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH0805H6193FZTR by Ohmcraft

  • Please alert me when MCH0805H6193FZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCH0805H6193FZTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH0805H6193FZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCH0805H6193FZTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH0805H6193FZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH0805H6193FZTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: