Part Details for HVC0603K1273DT by Ohmcraft
Overview of HVC0603K1273DT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603K1273DT
HVC0603K1273DT CAD Models
HVC0603K1273DT Part Data Attributes
|
HVC0603K1273DT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603K1273DT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 75 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603K1273DT
This table gives cross-reference parts and alternative options found for HVC0603K1273DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603K1273DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603K1273DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs HVC0603K1273DGTR |
HVCB0603DKD127K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1273DT vs HVCB0603DKD127K |
MCH0603K1273DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs MCH0603K1273DSFP |
HVCS0603DTD127K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1273DT vs HVCS0603DTD127K |
MCH0603K1273DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs MCH0603K1273DSBU |
MCH0603K1273DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs MCH0603K1273DZBU |
HVC0603K1273DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs HVC0603K1273DZTR |
MCH0603K1273DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs MCH0603K1273DTFP |
MCH0603K1273DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs MCH0603K1273DTBU |
HVC0603K1273DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 127000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1273DT vs HVC0603K1273DSBU |