Part Details for HVC0402L6804KSBU by Ohmcraft
Overview of HVC0402L6804KSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402L6804KSBU
HVC0402L6804KSBU CAD Models
HVC0402L6804KSBU Part Data Attributes
|
HVC0402L6804KSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402L6804KSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402L6804KSBU
This table gives cross-reference parts and alternative options found for HVC0402L6804KSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402L6804KSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402L6804KB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs HVC0402L6804KB |
MCH0402L6804KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs MCH0402L6804KBTR |
HVC0402L6804KGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs HVC0402L6804KGBU |
MCH0402L6804KGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs MCH0402L6804KGFP |
HVC0402L6804KSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs HVC0402L6804KSFP |
HVC0402L6804KSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs HVC0402L6804KSTR |
MCH0402L6804KZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs MCH0402L6804KZTR |
MCH0402L6804KBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs MCH0402L6804KBBU |
MCH0402L6804KTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs MCH0402L6804KTBU |
MCH0402L6804KGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6804KSBU vs MCH0402L6804KGTR |