There are no models available for this part yet.
Overview of MCH0402L6804KZTR by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH0402L6804KZTR by Ohmcraft
Part Data Attributes for MCH0402L6804KZTR by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.51 mm
|
Package Length
|
1.02 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.04 W
|
Resistance
|
6800000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
10%
|
Working Voltage
|
150 V
|
Alternate Parts for MCH0402L6804KZTR
This table gives cross-reference parts and alternative options found for MCH0402L6804KZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402L6804KZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402L6804KZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KZBU |
MCH0402L6804KSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs MCH0402L6804KSBU |
HVC0402L6804KB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KB |
HVC0402L6804KS | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KS |
HVC0402L6804KSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KSTR |
HVC0402L6804KTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KTBU |
HVC0402L6804KBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KBFP |
MCH0402L6804KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs MCH0402L6804KBTR |
HVC0402L6804KZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs HVC0402L6804KZFP |
MCH0402L6804KZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6800000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | MCH0402L6804KZTR vs MCH0402L6804KZBU |