Part Details for HVC0402H7502GT by Ohmcraft
Overview of HVC0402H7502GT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402H7502GT
HVC0402H7502GT CAD Models
HVC0402H7502GT Part Data Attributes
|
HVC0402H7502GT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402H7502GT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 75 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402H7502GT
This table gives cross-reference parts and alternative options found for HVC0402H7502GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H7502GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402H7502GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GZFP |
HVC0402H7502GB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GB |
HVC0402H7502GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GGFP |
MCH0402H7502GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs MCH0402H7502GGTR |
HVC0402H7502GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GTBU |
MCH0402H7502GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs MCH0402H7502GSFP |
HVC0402H7502GS | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GS |
HVC0402H7502GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GBTR |
HVC0402H7502GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs HVC0402H7502GTFP |
MCH0402H7502GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H7502GT vs MCH0402H7502GSBU |