Part Details for MCH0402H7502GSBU by Ohmcraft
Overview of MCH0402H7502GSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0402H7502GSBU
MCH0402H7502GSBU CAD Models
MCH0402H7502GSBU Part Data Attributes
|
MCH0402H7502GSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0402H7502GSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for MCH0402H7502GSBU
This table gives cross-reference parts and alternative options found for MCH0402H7502GSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0402H7502GSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402H7502GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GZFP |
HVC0402H7502GB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GB |
HVC0402H7502GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GGFP |
MCH0402H7502GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs MCH0402H7502GGTR |
HVC0402H7502GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GTBU |
MCH0402H7502GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs MCH0402H7502GSFP |
HVC0402H7502GS | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GS |
HVC0402H7502GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GBTR |
HVC0402H7502GT | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GT |
HVC0402H7502GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 75000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | MCH0402H7502GSBU vs HVC0402H7502GTFP |