-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5265
|
Newark | Universal High Brightness Led Driver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV9910CSG-G RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
HV9910CSG-GCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5344 In Stock |
|
$0.5000 / $0.6400 | Buy Now |
DISTI #
HV9910CSG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 8-Pin SOIC T/R - Tape and Reel (Alt: HV9910CSG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6400 | Buy Now |
DISTI #
579-HV9910CSG-G
|
Mouser Electronics | LED Lighting Drivers UNIVERSAL HIGH BRIGHT LED DRIVER RoHS: Compliant | 34676 |
|
$0.4980 / $0.6100 | Buy Now |
DISTI #
HV9910CSG-G
|
Microchip Technology Inc | UNIVERSAL HIGH BRIGHTNESS LED DRIVER, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes |
4345 Alternates Available |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70483904
|
RS | UNIVERSAL HIGH BRIGHTNESS LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9910CSG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | LED Lighting Drivers UNIVERSAL HIGH BRIGHT LED DRIVER RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | LED Driver 1500uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant |
2475 In Stock |
|
$0.4083 / $0.4665 | Buy Now |
DISTI #
HV9910CSG-G
|
TME | IC: driver, buck, LED controller, SO8, 8÷450V Min Qty: 1 | 63 |
|
$0.7800 / $1.2900 | Buy Now |
|
NAC | UNIVERSAL HIGH BRIGHTNESS LED DRIVER - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9910CSG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9910CSG-G
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 450 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |