Part Details for HV9308PJ-GM903 by Supertex Inc
Overview of HV9308PJ-GM903 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV9308PJ-GM903
HV9308PJ-GM903 CAD Models
HV9308PJ-GM903 Part Data Attributes
|
HV9308PJ-GM903
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9308PJ-GM903
Supertex Inc
EL Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |