There are no models available for this part yet.
Overview of HV9123NG-G by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HV9123NG-G by Supertex Inc
Part Data Attributes for HV9123NG-G by Supertex Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
SOIC
|
Package Description
|
9.90 X 3.90 MM. 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
450 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Nom
|
4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
SQUARE
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for HV9123NG-G
This table gives cross-reference parts and alternative options found for HV9123NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9123NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9123NG-G | SWITCHING CONTROLLER, PDIP16 | Microchip Technology Inc | HV9123NG-G vs HV9123NG-G |
Related Parts for HV9123NG-G
-
MK10DX256VLH7Microcontrollers
-
HV9120P-GSwitching Regulator or Controllers
-
HTS221TROther Analog ICs
-
MMPF0100F9AZESPower Management Circuits
-
IPZ40N04S5L-4R8Power Field-Effect Transistors
-
HV513WG-GPeripheral Drivers
-
AD7685CCPZRL7Analog to Digital Converters
-
XC2S50-5PQG208CField Programmable Gate Arrays
-
AD8092ARMZOperational Amplifiers