HV809LG-G
Description: EL DISPLAY DRIVER, PDSO8

Overview of HV809LG-G by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for HV809LG-G by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67X5212
Newark Off-Line High Voltage El Lamp Driver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV809LG-G RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.0000
$2.0000 Buy Now
DISTI # 150-HV809LG-GCT-ND
DigiKey IC EL LAMP DRIVER 1.2KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2883
In Stock
  • 1 $2.5800
  • 25 $2.1400
  • 100 $1.9400
  • 3,300 $1.9400
$1.9400 / $2.5800 Buy Now
DISTI # HV809LG-G
Avnet Americas EL Lamp DRVR 12V 8-Pin SOIC N - Tape and Reel (Alt: HV809LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.5800
  • 25 $2.1400
  • 100 $1.9400
$1.9400 / $2.5800 Buy Now
DISTI # 689-HV809LG-G
Mouser Electronics Display Drivers & Controllers HVCMOS RoHS: Compliant 1878
  • 1 $2.2400
  • 10 $2.2300
  • 25 $2.0400
  • 100 $1.9400
$1.9400 / $2.2400 Buy Now
DISTI # HV809LG-G
Microchip Technology Inc OFF-LINE HIGH VOLTAGE EL LAMP DRIVER, Projected EOL: 2034-06-06 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.5800
  • 25 $2.1400
  • 100 $1.9400
  • 1,000 $1.8900
  • 5,000 $1.8600
$1.8600 / $2.5800 Buy Now
DISTI # 70483899
RS OFF-LINE HIGH VOLTAGE EL LAMP DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV809LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 3,300 $3.5400
  • 16,500 $3.3700
  • 33,000 $3.1900
  • 66,000 $3.0100
$3.0100 / $3.5400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $2.0000
$2.0000 Buy Now
Onlinecomponents.com EL Lamp Driver - 12V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant 1582 In Stock
  • 250 $1.7900
  • 500 $1.7600
  • 1,000 $1.6800
  • 3,300 $1.6600
  • 6,600 $1.6300
  • 9,900 $1.6100
$1.6100 / $1.7900 Buy Now
NAC OFF-LINE HIGH VOLTAGE EL LAMP DRIVER - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $2.5500
  • 100 $2.3100
  • 500 $2.1300
  • 1,000 $2.0700
$2.0700 / $2.5500 Buy Now
DISTI # HV809LG-G
EBV Elektronik EL Lamp DRVR 12V 8-Pin SOIC N (Alt: HV809LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EL Lamp Driver - 12V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant 1582 In Stock
  • 250 $1.7900
  • 500 $1.7600
  • 1,000 $1.6800
  • 3,300 $1.6600
  • 6,600 $1.6300
  • 9,900 $1.6100
$1.6100 / $1.7900 Buy Now

CAD Models for HV809LG-G by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HV809LG-G by Microchip Technology Inc

HV809LG-G
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Interface IC Type
EL DISPLAY DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.7 mm
Supply Current-Max
70 mA
Supply Voltage-Max
200 V
Supply Voltage-Min
50 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HV809LG-G
    Microchip Technology Inc
    EL DISPLAY DRIVER, PDSO8
    VS

Alternate Parts for HV809LG-G

This table gives cross-reference parts and alternative options found for HV809LG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV809LG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV809LG EL Driver, 1-Segment, CMOS, PDSO8, SO-8 Supertex Inc HV809LG-G vs HV809LG
Part Number Description Manufacturer Compare
HV809SG-G EL Driver, 1-Segment, CMOS, PDSO8, 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, MS-012BA, SOIC-8 Supertex Inc HV809LG-G vs HV809SG-G
HV809LG EL Driver, 1-Segment, CMOS, PDSO8, SO-8 Supertex Inc HV809LG-G vs HV809LG

Related Parts for HV809LG-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV809LG-G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV809LG-G by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of HV809LG-G would you like to use for your alert(s)?
  • Please alert me when HV809LG-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV809LG-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV809LG-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV809LG-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV809LG-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV809LG-G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: