Part Details for HV73V2BRTTDD1005F by KOA Speer Electronics Inc
Overview of HV73V2BRTTDD1005F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV73V2BRTTDD1005F
HV73V2BRTTDD1005F CAD Models
HV73V2BRTTDD1005F Part Data Attributes
|
HV73V2BRTTDD1005F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV73V2BRTTDD1005F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for HV73V2BRTTDD1005F
This table gives cross-reference parts and alternative options found for HV73V2BRTTDD1005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V2BRTTDD1005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V1005FTL | Fixed Resistor, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | HV73V2BRTTDD1005F vs WK12V1005FTL |
RCV120610M0FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | HV73V2BRTTDD1005F vs RCV120610M0FKEA |
LHVC1206-10MFT5 | RESISTOR, 0.25W, 1%, 200ppm, 10000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HV73V2BRTTDD1005F vs LHVC1206-10MFT5 |
LHVC1206-10MFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HV73V2BRTTDD1005F vs LHVC1206-10MFT5 |
RCV120610M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HV73V2BRTTDD1005F vs RCV120610M0FKEA |
RVAC32K1005FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | HV73V2BRTTDD1005F vs RVAC32K1005FTP |
RVAC32K1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | HV73V2BRTTDD1005F vs RVAC32K1005FB |