Part Details for RVAC32K1005FTP by Kamaya Inc
Overview of RVAC32K1005FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVAC32K1005FTP
RVAC32K1005FTP CAD Models
RVAC32K1005FTP Part Data Attributes
|
RVAC32K1005FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVAC32K1005FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RVAC32K1005FTP
This table gives cross-reference parts and alternative options found for RVAC32K1005FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVAC32K1005FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V1005FTL | Fixed Resistor, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RVAC32K1005FTP vs WK12V1005FTL |
RCV120610M0FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RVAC32K1005FTP vs RCV120610M0FKEA |
LHVC1206-10MFT5 | RESISTOR, 0.25W, 1%, 200ppm, 10000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RVAC32K1005FTP vs LHVC1206-10MFT5 |
LHVC1206-10MFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RVAC32K1005FTP vs LHVC1206-10MFT5 |
RCV120610M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RVAC32K1005FTP vs RCV120610M0FKEA |
RVAC32K1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVAC32K1005FTP vs RVAC32K1005FB |