Part Details for HV733ATTE3404F by KOA Speer Electronics Inc
Overview of HV733ATTE3404F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE3404F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE3404FTR-ND
|
DigiKey | RES 3.4M OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2816 | Buy Now |
DISTI #
660-HV733ATTE3404F
|
Mouser Electronics | Thick Film Resistors - SMD 3.4M ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
|
Bristol Electronics | 7780 |
|
RFQ |
Part Details for HV733ATTE3404F
HV733ATTE3404F CAD Models
HV733ATTE3404F Part Data Attributes
|
HV733ATTE3404F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE3404F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE3404F
This table gives cross-reference parts and alternative options found for HV733ATTE3404F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE3404F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512BD3M40FKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE3404F vs CRMV2512BD3M40FKNB |
CRMV2512BB3M40FKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE3404F vs CRMV2512BB3M40FKNW |
RVC63K3404FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE3404F vs RVC63K3404FTE |
CRMA2512AG3M40FKTB | Fixed Resistor, Thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE3404F vs CRMA2512AG3M40FKTB |
CRMA2512BG3M40FKT1 | Fixed Resistor, Thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE3404F vs CRMA2512BG3M40FKT1 |
CRMA2512BF3M40FKTF | Fixed Resistor, Thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE3404F vs CRMA2512BF3M40FKTF |
HV121WF3404T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE3404F vs HV121WF3404T4E |
RVC63K3404FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE3404F vs RVC63K3404FB |
CRMV2512BE3M40FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE3404F vs CRMV2512BE3M40FKNT |
HV733ARTTE3404F | Fixed Resistor, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE3404F vs HV733ARTTE3404F |