There are no models available for this part yet.
Overview of CRMV2512BB3M40FKNW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CRMV2512BB3M40FKNW by Vishay Intertechnologies
Part Data Attributes for CRMV2512BB3M40FKNW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.64 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3400000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Palladium/Gold (Pd/Au)
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
1%
|
Working Voltage
|
3000 V
|
Alternate Parts for CRMV2512BB3M40FKNW
This table gives cross-reference parts and alternative options found for CRMV2512BB3M40FKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512BB3M40FKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K3404FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512BB3M40FKNW vs RVC63K3404FTE |
CRMA2512BF3M40FKTF | Fixed Resistor, Thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB3M40FKNW vs CRMA2512BF3M40FKTF |
RVC63K3404FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512BB3M40FKNW vs RVC63K3404FB |
HV733ATTE3404F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512BB3M40FKNW vs HV733ATTE3404F |
CRMV2512BD3M40FKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB3M40FKNW vs CRMV2512BD3M40FKNB |
HV733ARTTE3404F | Fixed Resistor, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512BB3M40FKNW vs HV733ARTTE3404F |
CRMA2512AG3M40FKT1 | Fixed Resistor, Thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB3M40FKNW vs CRMA2512AG3M40FKT1 |
CRMV2512AF3M40FKE5 | Fixed Resistor, | Vishay Intertechnologies | CRMV2512BB3M40FKNW vs CRMV2512AF3M40FKE5 |
CRMA2512BG3M40FKT1 | Fixed Resistor, Thick Film, 1W, 3400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB3M40FKNW vs CRMA2512BG3M40FKT1 |