Part Details for HV52-150-000.08M by Connor-Winfield
Overview of HV52-150-000.08M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV52-150-000.08M
HV52-150-000.08M CAD Models
HV52-150-000.08M Part Data Attributes
|
HV52-150-000.08M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
HV52-150-000.08M
Connor-Winfield
HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 75 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 0.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.27mm x 12.62mm x 6.09mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for HV52-150-000.08M
This table gives cross-reference parts and alternative options found for HV52-150-000.08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV52-150-000.08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV52-300-000.08M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-300-000.08M |
HV52-100-000.080M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-100-000.080M |
HV52-400-000.080M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-400-000.080M |
HV52-100-000.08M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-100-000.08M |
HV52-160-000.080M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-160-000.080M |
HV52-250-000.08M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-250-000.08M |
HV52-400-000.08M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-400-000.08M |
HV52-040-000.080M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-040-000.080M |
HV52-160-000.08M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-160-000.08M |
HV52-250-000.080M | HCMOS Output Clock Oscillator, 0.08MHz Nom, HERMATIC SEALED, METAL, DIP-14/4 | Connor-Winfield | HV52-150-000.08M vs HV52-250-000.080M |