HV52-150-000.08M vs HV52-160-000.080M feature comparison

HV52-150-000.08M Connor-Winfield

Buy Now Datasheet

HV52-160-000.080M Connor-Winfield

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONNOR WINFIELD CORP CONNOR WINFIELD CORP
Reach Compliance Code unknown unknown
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 75 ppm 80 ppm
Frequency Stability 50% 50%
Linearity 15% 15%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 0.08 MHz 0.08 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 20.27mm x 12.62mm x 6.09mm 20.27mm x 12.62mm x 6.09mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Category CO2 Kg 4.1
Compliance Temperature Grade Commercial: +0C to +70C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01

Compare HV52-150-000.08M with alternatives

Compare HV52-160-000.080M with alternatives