HV1209NPO272K6TBR
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210,

Overview of HV1209NPO272K6TBR by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV1209NPO272K6TBR by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV1209NPO272K6TBR by Presidio Components Inc

HV1209NPO272K6TBR
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
JESD-609 Code
e3
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.41 mm
Want to compare parts?
  1. HV1209NPO272K6TBR
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210,
    VS

Alternate Parts for HV1209NPO272K6TBR

This table gives cross-reference parts and alternative options found for HV1209NPO272K6TBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1209NPO272K6TBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV1209NPO272K6P1R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6P1R
HV1209NPO272K6NG2R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6NG2R
HV1209NPO272K6P2R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6P2R
HV1209NPO272K6H6R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6H6R
HV1209NPO272K6PAR Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6PAR
501S41N272KV4R-RC Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Johanson Dielectrics Inc HV1209NPO272K6TBR vs 501S41N272KV4R-RC
HV1209NPO272K6NG4R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6NG4R
HV1209NPO272K6P6R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6P6R
C1210N272K501B Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Holy Stone Enterprise Co Ltd HV1209NPO272K6TBR vs C1210N272K501B
HV1209NPO272K6H2R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, Presidio Components Inc HV1209NPO272K6TBR vs HV1209NPO272K6H2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV1209NPO272K6TBR by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV1209NPO272K6TBR by Presidio Components Inc

  • Please alert me when HV1209NPO272K6TBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV1209NPO272K6TBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV1209NPO272K6TBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV1209NPO272K6TBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV1209NPO272K6TBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV1209NPO272K6TBR by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: