Part Details for C1210N272K501B by Holy Stone Enterprise Co Ltd
Overview of C1210N272K501B by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210N272K501B
C1210N272K501B CAD Models
C1210N272K501B Part Data Attributes
|
C1210N272K501B
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1210N272K501B
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N272K501B
This table gives cross-reference parts and alternative options found for C1210N272K501B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N272K501B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1209NPO272K6P1R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6P1R |
HV1209NPO272K6NG2R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6NG2R |
HV1209NPO272K6P2R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6P2R |
HV1209NPO272K6H6R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6H6R |
HV1209NPO272K6PAR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6PAR |
501S41N272KV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | C1210N272K501B vs 501S41N272KV4R-RC |
HV1209NPO272K6NG4R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6NG4R |
HV1209NPO272K6P6R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6P6R |
HV1209NPO272K6H2R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6H2R |
HV1209NPO272K6NT93 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Presidio Components Inc | C1210N272K501B vs HV1209NPO272K6NT93 |