HUFA76409D3 vs IRFR024NTR feature comparison

HUFA76409D3 Fairchild Semiconductor Corporation

Buy Now Datasheet

IRFR024NTR International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description IN-LINE, R-PSIP-T3 DPAK-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 55 V
Drain Current-Max (ID) 18 A 17 A
Drain-source On Resistance-Max 0.075 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-252AA
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 49 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 9
Part Package Code TO-252AA
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 71 mJ
Peak Reflow Temperature (Cel) 245
Power Dissipation Ambient-Max 38 W
Pulsed Drain Current-Max (IDM) 68 A
Time@Peak Reflow Temperature-Max (s) 30

Compare HUFA76409D3 with alternatives

Compare IRFR024NTR with alternatives