Part Details for HU420V331MTZS4WPPF by Hitachi Ltd
Overview of HU420V331MTZS4WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU420V331MTZS4WPPF
HU420V331MTZS4WPPF CAD Models
HU420V331MTZS4WPPF Part Data Attributes
|
HU420V331MTZS4WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU420V331MTZS4WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 310 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1560 mA | |
Series | HU |
Alternate Parts for HU420V331MTZS4WPPF
This table gives cross-reference parts and alternative options found for HU420V331MTZS4WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU420V331MTZS4WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420MXG330MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | HU420V331MTZS4WPPF vs 420MXG330MEFCSN30X35 |
381LQ331M420K032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | HU420V331MTZS4WPPF vs 381LQ331M420K032A+D |
LGNW6331MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU420V331MTZS4WPPF vs LGNW6331MELB35 |
HU420V331MCZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU420V331MTZS4WPPF vs HU420V331MCZS4WPEC |
NRLQW331M420V30X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | HU420V331MTZS4WPPF vs NRLQW331M420V30X35SF |
HU420V331MEZS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU420V331MTZS4WPPF vs HU420V331MEZS4WPPF |
NRLPW331M420V30X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | HU420V331MTZS4WPPF vs NRLPW331M420V30X35SF |
HU420V331MRZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU420V331MTZS4WPPF vs HU420V331MRZS4WPEC |
HU420V331MTZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU420V331MTZS4WPPF vs HU420V331MTZS4WPEC |
NRLPW331M420V30X35LF | CAP,AL2O3,330UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | HU420V331MTZS4WPPF vs NRLPW331M420V30X35LF |