Part Details for 420MXG330MEFCSN30X35 by Rubycon Corporation
Overview of 420MXG330MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420MXG330MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420MXG330MEFCSN30X35-ND
|
DigiKey | CAP ALUM 330UF 20% 420V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5647 | Buy Now |
DISTI #
232-420MXG330MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.2900 / $7.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 420VDC - 30mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.7100 / $7.7000 | Buy Now |
Part Details for 420MXG330MEFCSN30X35
420MXG330MEFCSN30X35 CAD Models
420MXG330MEFCSN30X35 Part Data Attributes
|
420MXG330MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXG330MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.11687 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1640 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420MXG330MEFCSN30X35
This table gives cross-reference parts and alternative options found for 420MXG330MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXG330MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ331M420K032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 420MXG330MEFCSN30X35 vs 381LQ331M420K032A+D |
LGNW6331MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 420MXG330MEFCSN30X35 vs LGNW6331MELB35 |
HU420V331MTZS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 420MXG330MEFCSN30X35 vs HU420V331MTZS4WPPF |
HU420V331MCZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 420MXG330MEFCSN30X35 vs HU420V331MCZS4WPEC |
NRLQW331M420V30X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 420MXG330MEFCSN30X35 vs NRLQW331M420V30X35SF |
HU420V331MEZS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 420MXG330MEFCSN30X35 vs HU420V331MEZS4WPPF |
NRLPW331M420V30X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 420MXG330MEFCSN30X35 vs NRLPW331M420V30X35SF |
HU420V331MRZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 420MXG330MEFCSN30X35 vs HU420V331MRZS4WPEC |
HU420V331MTZS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 420MXG330MEFCSN30X35 vs HU420V331MTZS4WPEC |
NRLPW331M420V30X35LF | CAP,AL2O3,330UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | 420MXG330MEFCSN30X35 vs NRLPW331M420V30X35LF |