HU32V271MCAWPEC
Hitachi Chemical Co America Ltd
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of HU32V271MCAWPEC by Hitachi Chemical Co America Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HU32V271MCAWPEC by Hitachi Chemical Co America Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HU32V271MCAWPEC by Hitachi Chemical Co America Ltd

HU32V271MCAWPEC
Hitachi Chemical Co America Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI CHEMICAL CO AMERICA LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
366000 mΩ
Leakage Current
1.89 mA
Manufacturer Series
HU3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1090 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HU32V271MCAWPEC
    Hitachi Chemical Co America Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for HU32V271MCAWPEC

This table gives cross-reference parts and alternative options found for HU32V271MCAWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU32V271MCAWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY2V270M3035HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Samwha Electronics HU32V271MCAWPEC vs HY2V270M3035HC
HE2V277M25.4045HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Samwha Electronics HU32V271MCAWPEC vs HE2V277M25.4045HA
HK2V277M25.440HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics HU32V271MCAWPEC vs HK2V277M25.440HC
HU32V271MCZWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd HU32V271MCAWPEC vs HU32V271MCZWPEC
PEH330UX3270M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount KEMET Corporation HU32V271MCAWPEC vs PEH330UX3270M2
HK2V277M30030HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Samwha Electronics HU32V271MCAWPEC vs HK2V277M30030HA
3HU2VVB277M30040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics HU32V271MCAWPEC vs 3HU2VVB277M30040
81DA271M350JE2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Chemi-Con HU32V271MCAWPEC vs 81DA271M350JE2D
HY2V270M3530HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Samwha Electronics HU32V271MCAWPEC vs HY2V270M3530HC
81D271M350KD2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Chemi-Con HU32V271MCAWPEC vs 81D271M350KD2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HU32V271MCAWPEC by Hitachi Chemical Co America Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HU32V271MCAWPEC by Hitachi Chemical Co America Ltd

Select Manufacturer
Which Manufacturer of HU32V271MCAWPEC would you like to use for your alert(s)?
  • Please alert me when HU32V271MCAWPEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HU32V271MCAWPEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HU32V271MCAWPEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HU32V271MCAWPEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HU32V271MCAWPEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HU32V271MCAWPEC by Hitachi Chemical Co America Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: