HU32V271MCAWPEC vs PEH330UX3270M2 feature comparison

HU32V271MCAWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

PEH330UX3270M2 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 366000 mΩ 270 mΩ
Leakage Current 1.89 mA 0.571 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1090 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Additional Feature STANDARD: IEC384-4

Compare HU32V271MCAWPEC with alternatives

Compare PEH330UX3270M2 with alternatives