There are no models available for this part yet.
Overview of HU2H151MEYS6WPPF by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for HU2H151MEYS6WPPF by Hitachi Ltd
Part Data Attributes for HU2H151MEYS6WPPF by Hitachi Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
640 mΩ
|
Length
|
45 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
970 mA
|
Series
|
HU
|
Alternate Parts for HU2H151MEYS6WPPF
This table gives cross-reference parts and alternative options found for HU2H151MEYS6WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2H151MEYS6WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A6157M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2H151MEYS6WPPF vs B43547A6157M067 |
B43547A6157M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2H151MEYS6WPPF vs B43547A6157M060 |
LGN2H151MELA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2H151MEYS6WPPF vs LGN2H151MELA45 |
B43544A6157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2H151MEYS6WPPF vs B43544A6157M007 |
B43544A6157M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2H151MEYS6WPPF vs B43544A6157M062 |
LGN2H151MEKA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | HU2H151MEYS6WPPF vs LGN2H151MEKA45 |
B43544A6157M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | HU2H151MEYS6WPPF vs B43544A6157M080 |
ELG157M500AS5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | HU2H151MEYS6WPPF vs ELG157M500AS5AV |
B43644J6157M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2H151MEYS6WPPF vs B43644J6157M087 |
B43547A6157M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2H151MEYS6WPPF vs B43547A6157M062 |