-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544A6157M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A6157M062
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2850 mA |
This table gives cross-reference parts and alternative options found for B43544A6157M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6157M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2H151MEKA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | B43544A6157M062 vs LGN2H151MEKA45 |
B43544A6157M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | B43544A6157M062 vs B43544A6157M080 |
B43547A6157M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6157M062 vs B43547A6157M067 |
MAL215979151E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | B43544A6157M062 vs MAL215979151E3 |
ELG157M500AS5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43544A6157M062 vs ELG157M500AS5AA |
500MXG150MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43544A6157M062 vs 500MXG150MSN25X45 |
ELD157M500AR5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43544A6157M062 vs ELD157M500AR5AA |
B43544A6157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6157M062 vs B43544A6157M087 |
B43544A6157M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | B43544A6157M062 vs B43544A6157M067 |
B43547A6157M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6157M062 vs B43547A6157M087 |