Part Details for HU2G471MRAS3WPEC by Hitachi Ltd
Overview of HU2G471MRAS3WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G471MRAS3WPEC
HU2G471MRAS3WPEC CAD Models
HU2G471MRAS3WPEC Part Data Attributes
|
HU2G471MRAS3WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G471MRAS3WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 210 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1840 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2G471MRAS3WPEC
This table gives cross-reference parts and alternative options found for HU2G471MRAS3WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G471MRAS3WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2G471MEAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | HU2G471MRAS3WPEC vs HU2G471MEAS3WPPF |
400VXT470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | HU2G471MRAS3WPEC vs 400VXT470MEFCSN35X30 |
EETHD2G471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | HU2G471MRAS3WPEC vs EETHD2G471LJ |
EKMS401VRD471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | HU2G471MRAS3WPEC vs EKMS401VRD471MA30S |
HU2G471MSAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | HU2G471MRAS3WPEC vs HU2G471MSAS3WPPF |
HU2G471MEAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | HU2G471MRAS3WPEC vs HU2G471MEAS3WPEC |
HU2G471MTAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | HU2G471MRAS3WPEC vs HU2G471MTAS3WPPF |
EKMR401VRD471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | HU2G471MRAS3WPEC vs EKMR401VRD471MA30S |
B43641C9477M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2G471MRAS3WPEC vs B43641C9477M057 |
LGG2G471MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | HU2G471MRAS3WPEC vs LGG2G471MEKC30 |