Part Details for EKMS401VRD471MA30S by Chemi-Con
Overview of EKMS401VRD471MA30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMS401VRD471MA30S
EKMS401VRD471MA30S CAD Models
EKMS401VRD471MA30S Part Data Attributes
|
EKMS401VRD471MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMS401VRD471MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1850 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for EKMS401VRD471MA30S
This table gives cross-reference parts and alternative options found for EKMS401VRD471MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMS401VRD471MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2G471MEAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMS401VRD471MA30S vs HU2G471MEAS3WPPF |
400VXT470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | EKMS401VRD471MA30S vs 400VXT470MEFCSN35X30 |
EETHD2G471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKMS401VRD471MA30S vs EETHD2G471LJ |
HU2G471MRAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMS401VRD471MA30S vs HU2G471MRAS3WPEC |
HU2G471MSAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMS401VRD471MA30S vs HU2G471MSAS3WPPF |
HU2G471MEAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMS401VRD471MA30S vs HU2G471MEAS3WPEC |
HU2G471MTAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | EKMS401VRD471MA30S vs HU2G471MTAS3WPPF |
EKMR401VRD471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMS401VRD471MA30S vs EKMR401VRD471MA30S |
B43641C9477M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS401VRD471MA30S vs B43641C9477M057 |
LGG2G471MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | EKMS401VRD471MA30S vs LGG2G471MEKC30 |