Part Details for HU2G181MEYS2WPPF by Hitachi Ltd
Overview of HU2G181MEYS2WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G181MEYS2WPPF
HU2G181MEYS2WPPF CAD Models
HU2G181MEYS2WPPF Part Data Attributes
|
HU2G181MEYS2WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G181MEYS2WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 540 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 990 mA | |
Series | HU |
Alternate Parts for HU2G181MEYS2WPPF
This table gives cross-reference parts and alternative options found for HU2G181MEYS2WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G181MEYS2WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G181MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2G181MEYS2WPPF vs LGG2G181MELA25 |
400MXK180MEFCSN25X25 | CAP ALUM 180UF 20% 400V SNAP | Rubycon Corporation | HU2G181MEYS2WPPF vs 400MXK180MEFCSN25X25 |
B43641B9187M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2G181MEYS2WPPF vs B43641B9187M050 |
NRLQW181M400V25X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | HU2G181MEYS2WPPF vs NRLQW181M400V25X25SF |
400VXK180MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | HU2G181MEYS2WPPF vs 400VXK180MEFCSN25X25 |
LGG2G181MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | HU2G181MEYS2WPPF vs LGG2G181MEKA25 |
HU2G181MRYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | HU2G181MEYS2WPPF vs HU2G181MRYS2WPEC |
187LMH400MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | HU2G181MEYS2WPPF vs 187LMH400MZCC |
HU2G181MCYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | HU2G181MEYS2WPPF vs HU2G181MCYS2WPPF |
B43641B9187M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2G181MEYS2WPPF vs B43641B9187M057 |