Part Details for LGG2G181MEKA25 by Nichicon Corporation
Overview of LGG2G181MEKA25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2G181MEKA25
LGG2G181MEKA25 CAD Models
LGG2G181MEKA25 Part Data Attributes
|
LGG2G181MEKA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G181MEKA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 730 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGG2G181MEKA25
This table gives cross-reference parts and alternative options found for LGG2G181MEKA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G181MEKA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G181MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGG2G181MEKA25 vs LGG2G181MELA25 |
HU2G181MRYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGG2G181MEKA25 vs HU2G181MRYS2WPPF |
B43641B9187M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2G181MEKA25 vs B43641B9187M057 |
HU2G181MEYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGG2G181MEKA25 vs HU2G181MEYS2WPEC |
187LMH400MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2G181MEKA25 vs 187LMH400MZCC |
HU2G181MEYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGG2G181MEKA25 vs HU2G181MEYS2WPPF |
HU2G181MRYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | LGG2G181MEKA25 vs HU2G181MRYS2WPEC |
GP187M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | LGG2G181MEKA25 vs GP187M2G |
SLS187M400S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Teapo Electronic Corporation | LGG2G181MEKA25 vs SLS187M400S1A5R25K |
EETHD2G181JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGG2G181MEKA25 vs EETHD2G181JJ |