Part Details for HTSX330100 by ABB Installation Products Inc
Overview of HTSX330100 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTSX330100
HTSX330100 CAD Models
HTSX330100 Part Data Attributes
|
HTSX330100
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
HTSX330100
ABB Installation Products Inc
Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 300.1 mm | |
Body Length or Diameter | 83.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 47500 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 8300 V | |
Rated Voltage(DC) | 8300 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for HTSX330100
This table gives cross-reference parts and alternative options found for HTSX330100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSX330100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTFX331100 | Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder, | Thomas & Betts | HTSX330100 vs HTFX331100 |
HTFX330100 | Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder, | Thomas & Betts | HTSX330100 vs HTFX330100 |
HTFX330100 | Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder, | ABB Installation Products Inc | HTSX330100 vs HTFX330100 |