HTFX330100
Description: Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder,

Overview of HTFX330100 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HTFX330100 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTFX330100 by Thomas & Betts

HTFX330100
Thomas & Betts
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
312 mm
Body Length or Diameter
84.4 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
78300 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
50000 A
Rated Current
100 A
Rated Voltage(AC)
8300 V
Rated Voltage(DC)
8300 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
END CAP
Want to compare parts?
  1. HTFX330100
    Thomas & Betts
    Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder,
    VS

Alternate Parts for HTFX330100

This table gives cross-reference parts and alternative options found for HTFX330100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTFX330100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTSX330100 Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder, Thomas & Betts HTFX330100 vs HTSX330100
HTFX331100 Electric Fuse, 100A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder, Thomas & Betts HTFX330100 vs HTFX331100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTFX330100 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTFX330100 by Thomas & Betts

  • Please alert me when HTFX330100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HTFX330100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTFX330100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HTFX330100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTFX330100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTFX330100 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: