Part Details for HT40T00560SWH by Kyocera AVX Components
Overview of HT40T00560SWH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT40T00560SWH
HT40T00560SWH CAD Models
HT40T00560SWH Part Data Attributes
|
HT40T00560SWH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HT40T00560SWH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10000V, N470, -470ppm/Cel TC, 0.000056uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | CERAMIC | |
Length | 50 mm | |
Manufacturer Series | HT/HU40T | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Series | HT/HU40T | |
Temperature Characteristics Code | N470 | |
Temperature Coefficient | -470ppm/Cel ppm/°C |
Alternate Parts for HT40T00560SWH
This table gives cross-reference parts and alternative options found for HT40T00560SWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT40T00560SWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT40T00560S | Ceramic Capacitor, Ceramic, 10000V, N470, -470ppm/Cel TC, 0.000056uF | Kyocera AVX Components | HT40T00560SWH vs HT40T00560S |