HT40T00560SWH
vs
HT40T00560S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000056 µF
|
0.000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
38 mm
|
38 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
50 mm
|
50 mm
|
Manufacturer Series |
HT/HU40T
|
HT/HU40T
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
10000 V
|
10000 V
|
Series |
HT/HU40T
|
HT/HU40T
|
Temperature Characteristics Code |
N470
|
N470
|
Temperature Coefficient |
-470ppm/Cel ppm/°C
|
-470ppm/Cel ppm/°C
|
Base Number Matches |
1
|
3
|
|
|
|
Compare HT40T00560SWH with alternatives
Compare HT40T00560S with alternatives