There are no models available for this part yet.
Overview of HT16512 by Holtek Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for HT16512 by Holtek Semiconductor Inc
Part Data Attributes for HT16512 by Holtek Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HOLTEK SEMICONDUCTOR INC
|
Package Description
|
LQFP-44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IC OPERATES WITH 4.5V TO 5.5V SUPPLY ALSO
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DIGIT; SEGMENT
|
Interface IC Type
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code
|
S-PQFP-G44
|
Length
|
10 mm
|
Multiplexed Display Capability
|
YES
|
Number of Digits/Characters
|
6-DIGIT
|
Number of Functions
|
1
|
Number of Segments
|
16
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP44(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
fmax-Min
|
0.5 MHz
|
Related Parts for HT16512
-
DF3048BF25VMicrocontrollers
-
ZXLD1366ET5TADisplay Drivers
-
PT6312NSwitching Regulator or Controllers
-
ADUM3401ARWZOther Analog ICs
-
RQ3E180AJTBPower Field-Effect Transistors
-
TPS2491DGSRPower Management Circuits
-
NCP114BSN330T1GLinear Regulator ICs
-
ICL7136CPLZAnalog to Digital Converters
-
A5984GETTR-TMotion Control Electronics