There are no models available for this part yet.
Overview of HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
CAD Models for HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation
Part Data Attributes for HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
2.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Physical Dimension
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max
|
2.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for HT-MM900AE-4E-EE-25M0000000
This table gives cross-reference parts and alternative options found for HT-MM900AE-4E-EE-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AE-4E-EE-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AE-4E-EE-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | HT-MM900AE-4E-EE-25M0000000 vs HT-MM900AE-4E-EE-25M0000000 |
HT-MM900AF-4E-EE-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Microsemi Corporation | HT-MM900AE-4E-EE-25M0000000 vs HT-MM900AF-4E-EE-25M0000000 |
HT-MM900AC-4E-EE-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Microsemi Corporation | HT-MM900AE-4E-EE-25M0000000 vs HT-MM900AC-4E-EE-25M0000000 |
HT-MM900A7-4E-EE-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | HT-MM900AE-4E-EE-25M0000000 vs HT-MM900A7-4E-EE-25M0000000 |
Related Parts for HT-MM900AE-4E-EE-25M0000000
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors