Part Details for HSP45116GM-15/883 by Harris Semiconductor
Overview of HSP45116GM-15/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HSP45116GM-15/883
HSP45116GM-15/883 CAD Models
HSP45116GM-15/883 Part Data Attributes:
|
HSP45116GM-15/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP45116GM-15/883
Harris Semiconductor
Numeric Controlled Oscillator, 16-Bit, CMOS, CPGA145
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PGA, PGA144,15X15 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15.15 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P145 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45116GM-15/883
This table gives cross-reference parts and alternative options found for HSP45116GM-15/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45116GM-15/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45116GI-15 | 2-BIT, DSP-NUM CONTROLLED OSCILLATOR, CPGA145 | Intersil Corporation | HSP45116GM-15/883 vs HSP45116GI-15 |
HSP45116GM-15/883 | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, CPGA145 | Intersil Corporation | HSP45116GM-15/883 vs HSP45116GM-15/883 |
HSP45116GC-15 | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, CPGA145 | Intersil Corporation | HSP45116GM-15/883 vs HSP45116GC-15 |
HSP45116GC-15 | Numeric Controlled Oscillator, 16-Bit, CMOS, CPGA145 | Rochester Electronics LLC | HSP45116GM-15/883 vs HSP45116GC-15 |
HSP45116GI-15 | Numeric Controlled Oscillator, 2-Bit, CMOS, CPGA145 | Harris Semiconductor | HSP45116GM-15/883 vs HSP45116GI-15 |