Part Details for HSP45116GI-15 by Harris Semiconductor
Overview of HSP45116GI-15 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HSP45116GI-15
HSP45116GI-15 CAD Models
HSP45116GI-15 Part Data Attributes:
|
HSP45116GI-15
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP45116GI-15
Harris Semiconductor
Numeric Controlled Oscillator, 2-Bit, CMOS, CPGA145
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PGA, PGA144,15X15 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | 2 | |
JESD-30 Code | S-CPGA-P145 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 145 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45116GI-15
This table gives cross-reference parts and alternative options found for HSP45116GI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45116GI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45116GI-15 | 2-BIT, DSP-NUM CONTROLLED OSCILLATOR, CPGA145 | Intersil Corporation | HSP45116GI-15 vs HSP45116GI-15 |
HSP45116GM-15/883 | Numeric Controlled Oscillator, 16-Bit, CMOS, CPGA145 | Harris Semiconductor | HSP45116GI-15 vs HSP45116GM-15/883 |
HSP45116GM-15/883 | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, CPGA145 | Intersil Corporation | HSP45116GI-15 vs HSP45116GM-15/883 |
HSP45116GC-15 | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, CPGA145 | Intersil Corporation | HSP45116GI-15 vs HSP45116GC-15 |
HSP45116GC-15 | Numeric Controlled Oscillator, 16-Bit, CMOS, CPGA145 | Rochester Electronics LLC | HSP45116GI-15 vs HSP45116GC-15 |