-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, 2.2mm, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H6878
|
Newark | Led, Red, 400Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:630Nm, Luminous Intensity:400Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Colour:Red Rohs Compliant: Yes |Broadcom HSMZ-A100-R00J1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81622 |
|
$0.2790 / $0.7370 | Buy Now |
DISTI #
86AK7454
|
Newark | Led, Red, 400Mcd, 630Nm, 120Deg Rohs Compliant: Yes |Broadcom HSMZ-A100-R00J1 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2120 / $0.2200 | Buy Now |
DISTI #
516-1459-1-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
833 In Stock |
|
$0.1920 / $0.6800 | Buy Now |
DISTI #
HSMZ-A100-R00J1
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMZ-A100-R00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 430000 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
HSMZ-A100-R00J1
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMZ-A100-R00J1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-HSMZ-A100-R00J1
|
Mouser Electronics | Standard LEDs - SMD Red Epoxy Lens 639nm 200mcd RoHS: Compliant | 9910 |
|
$0.2180 / $0.6700 | Buy Now |
DISTI #
HSMZ-A100-R00J1
|
TME | LED, SMD, 3528,PLCC2, red, 200mcd, 3.5x2.8x1.9mm, 170°, 1.9÷2.4V Min Qty: 2 | 0 |
|
$0.3550 / $0.6310 | RFQ |
DISTI #
HSMZ-A100-R00J1
|
EBV Elektronik | LED Uni-Color Red 639nm 2-Pin PLCC T/R (Alt: HSMZ-A100-R00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 300000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 242000 |
|
$0.2881 / $0.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMZ-A100-R00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMZ-A100-R00J1
Broadcom Limited
Single Color LED, Red, 2.2mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.1125 cd | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for HSMZ-A100-R00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMZ-A100-R00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMZ-A100-R00J1 | SINGLE COLOR LED, RED, 2.2mm, PLASTIC, LCC-2 | Avago Technologies | HSMZ-A100-R00J1 vs HSMZ-A100-R00J1 |