Part Details for HSMS-2855-BLK by Broadcom Limited
Overview of HSMS-2855-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for HSMS-2855-BLK
HSMS-2855-BLK CAD Models
HSMS-2855-BLK Part Data Attributes
|
HSMS-2855-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2855-BLK
Broadcom Limited
Mixer Diode, Gallium Arsenide
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2855-BLK
This table gives cross-reference parts and alternative options found for HSMS-2855-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2855-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2855-BLKG | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | Avago Technologies | HSMS-2855-BLK vs HSMS-2855-BLKG |
HSMS-2855-BLKG | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2855-BLK vs HSMS-2855-BLKG |
HSMS-2855-TR1G | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2855-BLK vs HSMS-2855-TR1G |
HSMS-2855-TR2G | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2855-BLK vs HSMS-2855-TR2G |
HSMS-2855-TR2 | Mixer Diode, Gallium Arsenide | Broadcom Limited | HSMS-2855-BLK vs HSMS-2855-TR2 |
HSMS-2855-TR2 | GALLIUM ARSENIDE, MIXER DIODE | Avago Technologies | HSMS-2855-BLK vs HSMS-2855-TR2 |
HSMS-2855-TR1 | Mixer Diode, Gallium Arsenide | Broadcom Limited | HSMS-2855-BLK vs HSMS-2855-TR1 |
HSMS-2855-BLK | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2855-BLK vs HSMS-2855-BLK |
HSMS-2855-BLK | GALLIUM ARSENIDE, MIXER DIODE | Avago Technologies | HSMS-2855-BLK vs HSMS-2855-BLK |
HSMS-2855-TR1 | GALLIUM ARSENIDE, MIXER DIODE | Avago Technologies | HSMS-2855-BLK vs HSMS-2855-TR1 |