Part Details for HSMS-2855-TR2G by Avago Technologies
Overview of HSMS-2855-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2855IDE#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855IDE#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855HGN#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
Part Details for HSMS-2855-TR2G
HSMS-2855-TR2G CAD Models
HSMS-2855-TR2G Part Data Attributes
|
HSMS-2855-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2855-TR2G
Avago Technologies
SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSMS-2855-TR2G
This table gives cross-reference parts and alternative options found for HSMS-2855-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2855-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2855-TR2G | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2855-TR2G vs HSMS-2855-TR2G |
HSMS-2855-TR2 | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2855-TR2G vs HSMS-2855-TR2 |
HSMS-2855-BLK | Mixer Diode, Gallium Arsenide | Broadcom Limited | HSMS-2855-TR2G vs HSMS-2855-BLK |
HSMS-2855-TR1G | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | Avago Technologies | HSMS-2855-TR2G vs HSMS-2855-TR1G |
HSMS-2855-TR2 | Mixer Diode, Gallium Arsenide | Broadcom Limited | HSMS-2855-TR2G vs HSMS-2855-TR2 |
HSMS-2855-TR1 | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2855-TR2G vs HSMS-2855-TR1 |
HSMS-2855-TR1 | Mixer Diode, Gallium Arsenide | Broadcom Limited | HSMS-2855-TR2G vs HSMS-2855-TR1 |
HSMS-2855-TR1G | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Broadcom Limited | HSMS-2855-TR2G vs HSMS-2855-TR1G |
HSMS-2855-BLK | GALLIUM ARSENIDE, MIXER DIODE | Avago Technologies | HSMS-2855-TR2G vs HSMS-2855-BLK |
HSMS-2855-BLK | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2855-TR2G vs HSMS-2855-BLK |