There are no models available for this part yet.
Overview of HSMS-2814BLK by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
CAD Models for HSMS-2814BLK by Agilent Technologies Inc
Part Data Attributes for HSMS-2814BLK by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.4 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMS-2814BLK
This table gives cross-reference parts and alternative options found for HSMS-2814BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2814BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2814 | Mixer Diode, Silicon | Hewlett Packard Co | HSMS-2814BLK vs HSMS-2814 |
HSMS-2814-TR1G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2814BLK vs HSMS-2814-TR1G |
HSMS-2814-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSMS-2814BLK vs HSMS-2814-TR1 |
HSMS-2814-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2814BLK vs HSMS-2814-BLKG |
HSMS-2814-TR2G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2814BLK vs HSMS-2814-TR2G |
HSMS-2814-TR1G | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2814BLK vs HSMS-2814-TR1G |
HSMS-2814G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2814BLK vs HSMS-2814G |
HSMS-2814-TR1 | Mixer Diode, Silicon, | Broadcom Limited | HSMS-2814BLK vs HSMS-2814-TR1 |
HSMS-2814-BLK | Mixer Diode, Silicon | Broadcom Limited | HSMS-2814BLK vs HSMS-2814-BLK |
HSMS-2814-TR2 | Mixer Diode, Silicon | Broadcom Limited | HSMS-2814BLK vs HSMS-2814-TR2 |